3384730001

Heilind Number:RYC3384730001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:3384730001
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/8-2.0-S1-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 3384730001
Color:Green
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-1K-1/8-2.0-S1-5
SKU:RYC3384730001

Detailed Description

Enhance cable organization with our versatile Printable Shrink Tubing in a vibrant green hue. Designed for seamless application, this tubing boasts a 3:1 shrink ratio and an overall length of 0.5 inches, perfect for accommodating cables with a diameter ranging from 1.11 to 2.66mm. Its durable construction ensures reliable performance even in extreme temperatures, with an operating range of -55 to 135°C (-67 to 275°F). Compatible with various cable types, this shrink tubing is a must-have for efficient wire and cable marking, offering a convenient and professional solution for labeling and identification. Elevate your cable management with this high-quality product, suitable for a range of applications in the field.