343817-000

Heilind Number:RYC343817-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:343817-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A1121-18-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 343817-000
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
SKU:RYC343817-000

Detailed Description

Enhance the efficiency and reliability of your electrical power systems with this high-performance multiconductor industrial cable. Designed for rigorous industrial environments, this cable features a durable Radiation-Crosslinked, Modified ETFE jacket and tin-plated copper conductors, ensuring optimal conductivity and longevity. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C, this cable is suitable for a wide range of applications. The 18 AWG wire size and robust construction make it ideal for powering industrial machinery and equipment with precision and stability. Trust in the quality and performance of this industrial-grade cable for seamless power transmission in your operations.