344675-000

Heilind Number:RYC344675-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:344675-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0121-28-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 344675-000
Voltage:600 V AC
Outside Diameter:.054 in, 1.42 mm
Number of Conductors:2
Number of Strands:7
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:28 AWG
Wire Color:Blue, Red
Jacket Color:Blue
SKU:RYC344675-000

Detailed Description

Deliver reliable power transmission with this high-performance, industrial-grade multiconductor cable. Featuring two tin-coated copper conductors, each comprising seven strands of 28 AWG wire, it ensures efficient signal transfer with a voltage rating of 600 V AC. The modified radiation cross-linked ETFE polymer jacket, in striking blue, provides exceptional durability even in extreme temperatures ranging from -65 to 150°C (-85 to 302°F). Measuring at 1.42 mm in diameter, this cable is ideal for a wide range of electrical applications where robustness and longevity are paramount. Available in red and blue wire colors, it offers easy identification and installation in complex systems. Trust in this cable for seamless connectivity in industrial and power settings.