356312-000

Heilind Number:RYC356312-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:356312-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/11-24-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 356312-000
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Red
SKU:RYC356312-000

Detailed Description

Enhance your wiring systems with this high-performance 24 AWG hookup wire. Featuring a durable red jacket and silver-coated copper conductors, it ensures reliable connectivity for various applications. The modified Radiation Cross-linked PVDF insulation offers excellent protection, even in harsh environments, while the 600V rating guarantees safe operation. With an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of industrial and commercial uses. Upgrade your setup with this top-quality wire, perfect for both DIY projects and professional installations.