| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1/4-2.0-S3-9 |
| Color: | White |
| Overall Length: | .667 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | TMS-SCE-1K-1/4-2.0-S3-9 |
| SKU: | RYC378254-000 |
TMS-SCE-1K-1/4-2.0-S3-9
| Heilind Number: | RYC378254-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1/4-2.0-S3-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our high-quality heat shrink tubing. Designed for seamless installation, this 3:1 shrink ratio tubing offers a secure fit for cables ranging from .091 to .215 inches in diameter. Its durable construction and white color ensure long-lasting visibility and performance, even in extreme temperatures ranging from -55 to 135°C (-67 to 275°F). Perfect for professional and DIY projects alike, this tubing is RoHS compliant, guaranteeing its environmental responsibility. Say goodbye to cable clutter and confusion with this essential wire management solution.

