| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 381A301-71/42-0 |
| Part Aliases: | 013055-000 |
| SKU: | RYC381A301-71/42-0 |
381A301-71/42-0
| Heilind Number: | RYC381A301-71/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 381A301-71/42-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
381A301-71/42-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity | Raychem 2-747580-3 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity | Raychem 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity | Raychem 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity | Raychem 746603-4 | 64 EUROLATCH LEAD FREE | ![]() |
| TE Connectivity | Raychem 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | P-26-029578 - Material Update. we are pleased to inform you that the reformulation and requalification of our S1017 adhesive tape and /42 precoated adhesive equivalent, used on TE Connectivity heatshrink molded parts, have been successfully completed. As a result of this reformulation, the specification RT1050/1 will be updated. | Download | |||
| 10/06/2025 | P-25-028959 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product | Download | |||
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||


