| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 381A301-71/86-0 |
| Part Aliases: | 183451-000 |
| SKU: | RYC381A301-71/86-0 |
381A301-71/86-0
| Heilind Number: | RYC381A301-71/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 381A301-71/86-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Protect your cables with our high-quality Heat Shrinkable Tubing Boots & Caps, 381A301-71/86-0. Designed for abrasion protection, these shrinkable tubing products are essential for maintaining the integrity of your wires and cables. With a seamless fit and durable construction, they ensure long-lasting performance in even the harshest environments. Rest easy knowing that they are also RoHS compliant, meeting strict environmental standards. Perfect for wire and cable management, these tubing boots and caps provide a secure and professional finish to your projects. Upgrade to the 381A30171860 for reliable protection you can trust.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity | Raychem 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity | Raychem D38999/26WB35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028502 - Product improvement. his notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1048 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /86. TE Connectivity manufactures S1048 and /86 from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function. | Download | |||
| 10/06/2025 | P-25-028959 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product | Download | |||


