| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 382291-000 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| SKU: | RYC382291-000 |
382291-000
| Heilind Number: | RYC382291-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 382291-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior electrical performance with this high-quality wire, featuring a voltage rating of 600 V AC. Constructed with durable tin-coated copper conductors and a modified Radiation Cross-linked PVDF jacket, it ensures reliable power transmission in industrial settings. The 18 AWG wire size and wide operating temperature range of -65 to 150 °C make it suitable for various applications, from machinery to power distribution. Trust in its robust design for efficient and safe electrical connectivity.

