382503-000

Heilind Number:RYC382503-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:382503-000
ECAD Model:
3D Model

Description:

44A1141-22-0/1/2/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 382503-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYC382503-000

Detailed Description

Experience exceptional performance and reliability with this high-quality multiconductor industrial cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked PVDF jacket that can withstand harsh environments. The tin-coated copper conductors ensure efficient conductivity, while the 22 AWG wire size is perfect for various power and signal transmission needs. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Trust in its quality for your electrical power and industrial cable requirements.