382509-002

Heilind Number:RYC382509-002
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:382509-002
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A1141-20-0/2/5/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 382509-002
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
SKU:RYC382509-002

Detailed Description

Enhance your electrical setup with this high-quality industrial cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a conductor made of durable tin-coated copper, it ensures efficient performance. The jacket, crafted from Modified Radiation Cross-linked PVDF, offers exceptional protection, even in extreme temperatures ranging from -65 to 150°C. Suitable for various applications, this 20 AWG wire guarantees long-lasting durability and safety compliance. Upgrade your wiring with this essential component for seamless operations.