382602-000

Heilind Number:RYC382602-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:382602-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A1121-24-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 382602-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYC382602-000

Detailed Description

Elevate your industrial cable solutions with this high-performance multiconductor wire, designed for reliable power transmission in demanding environments. Featuring a robust construction with tin-coated copper conductors and a Modified Radiation Cross-linked PVDF jacket, it ensures exceptional durability and conductivity. Operating flawlessly at temperatures ranging from -65 to 150 °C, this cable is a dependable choice for a wide range of applications. Trust in its 600 V AC voltage rating and 24 AWG wire size to deliver consistent power delivery, making it an essential component in any electrical system. With its superior quality and performance, this cable is a must-have for professionals in the electrical power and industrial sectors.