383725-000

Heilind Number:RYC383725-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:383725-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A1121-26-2/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 383725-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
SKU:RYC383725-000

Detailed Description

Experience optimal power transmission with our high-performance Multiconductor Industrial Cable. With a voltage rating of 600 V AC, this cable is designed for heavy-duty industrial applications. The 26 AWG tin-coated copper conductors ensure efficient conductivity, while the Modified Radiation Cross-linked PVDF jacket provides exceptional durability and protection against harsh environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a reliable solution for your electrical power needs. Trust in its quality and performance for your industrial and commercial projects.