387087-000

Heilind Number:RYC387087-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:387087-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A1111-24-1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 387087-000
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Brown
Jacket Striping Color:White
SKU:RYC387087-000

Detailed Description

Experience superior performance with our 24 AWG hookup wire, designed for a variety of electrical applications. Featuring a durable brown jacket with white striping, this wire offers easy identification and installation. The tin-coated copper conductor ensures excellent conductivity, while the modified radiation cross-linked PVDF insulation provides reliable protection in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for demanding industrial and commercial settings. Trust in its quality for all your wiring needs.