389541-000

Heilind Number:RYC389541-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:389541-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A1141-12-0/2/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 389541-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
SKU:RYC389541-000

Detailed Description

This 12 AWG industrial cable is designed for high-performance electrical power applications, with a maximum voltage rating of 600 V AC. Its durable jacket, made from Modified Radiation Cross-linked PVDF, ensures reliable performance in harsh environments, while the tin-coated copper conductors provide excellent conductivity. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is ideal for industrial settings where extreme conditions are common. Trust in its quality and durability for all your power transmission needs.