390211-000

Heilind Number:RYC390211-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:390211-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44/1432-20-0/2/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 390211-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 135 °C
Wire Size:20 AWG
SKU:RYC390211-000

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable, designed to meet rigorous electrical power and industrial standards. With a voltage rating of 600 V AC and a durable jacket made of Modified Radiation Cross-linked PVDF, this cable ensures reliable power transmission in demanding environments. The 20 AWG silver-coated copper conductors guarantee efficient conductivity, while the wide operating temperature range of -65 to 135 °C makes it suitable for a variety of applications. Trust in our quality cable for seamless connectivity and optimal performance in your industrial setup.