| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-PLUS |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | + |
| Marker Cut: | Straight |
| SKU: | RYC4-1768046-7 |
STD17W-PLUS
Specifications
Detailed Description
Enhance cable organization with our STD17W-PLUS marker, a reliable solution from the Agastat 7000 series. This RoHS-compliant snap-on label features a sleek black legend, perfectly suited for clear identification. Designed for effortless application, it accommodates cable diameters ranging from .335 to .452 inches (8.5-11.5mm), ensuring versatility in various wiring setups. Whether for professional installations or DIY projects, this Straight marker cut with a convenient clip-on mechanism offers ease of use. Elevate your labeling practices with this essential accessory in the Label & Identification Products category.

