401329-000

Heilind Number:RYC401329-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:401329-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/35-24-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 401329-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Green
SKU:RYC401329-000

Detailed Description

Enhance your electrical projects with our high-performance 24 AWG green wire. Designed for reliability in demanding environments, this hookup and equipment wire boasts a 600 V rating, making it ideal for a wide range of applications. Crafted with silver-coated high strength copper alloy conductors and insulated with modified radiation cross-linked ETFE polymer, this wire ensures optimal conductivity and durability. With an operating temperature range of -65 to 200 °C, it's suitable for use in extreme conditions. Trust in the quality and performance of this wire for all your wiring needs.