403179-000

Heilind Number:RYC403179-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:403179-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1832-18-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 403179-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:18 AWG
Part Aliases:55A1832-18-MST3-9CS2275
SKU:RYC403179-000

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Industrial Cable. Designed for optimal power transmission, this cable boasts a robust construction featuring 18 AWG silver-coated copper conductors. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, ensures durability even in harsh operating conditions, with a wide temperature range of -65 to 200°C. Trust in the reliability of this cable for your electrical power needs, as it is rated for 600 V AC. Upgrade your wiring setup with this essential component for seamless industrial operations.