4039050001

Heilind Number:RYC4039050001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:4039050001
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-2.5K-22-18/2.0-S3-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 4039050001
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.046 - .105 in, 1.17 - 2.66 mm
Tubing Type:Ladder
Part Aliases:RPS-2.5K-22-18/2.0-S3-9
SKU:RYC4039050001

Detailed Description

Enhance cable organization and identification with our Ladder Printable Shrink Tubing. Designed for seamless application, this tubing boasts a 3:1 shrink ratio and a white finish, ideal for clear labeling. With an operating temperature range of -30 to 105 °C (-22 to 221 °F), it ensures durability in various environments. Its compatibility with cables ranging from .046 to .105 inches (1.17 to 2.66 mm) in diameter makes it versatile for different setups. Elevate your wire and cable marking with this essential product, perfect for meticulous labeling in any professional or DIY project.