""electrical_power_and_industrial_cable""

Heilind Number:RYC412131-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
Datasheet:Product Specification
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC412131-000

Detailed Description

Power up your industrial applications with this high-performance multi-conductor cable. Designed for durability and reliability, it features radiation-crosslinked, modified ETFE jacketing for exceptional protection against harsh environments. The tin-plated copper conductors ensure efficient power transmission, while the 26 AWG wire size and 600V AC voltage rating make it suitable for a wide range of electrical tasks. With an operating temperature range of -65 to 150 °C, this cable is built to withstand extreme conditions, making it an essential component for any industrial setup. Trust in its quality and performance for all your power and data transmission needs.