| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 413522-000 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| SKU: | RYC413522-000 |
413522-000
| Heilind Number: | RYC413522-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 413522-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 24 AWG wire, boasting a durable black jacket for added protection. Featuring a robust construction with silver-coated high strength copper alloy conductors and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance in demanding environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it's suitable for various applications. Trust in its quality for seamless connectivity in your projects.

