424747-000

Heilind Number:RYC424747-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:424747-000
ECAD Model:
3D Model

Description:

55A0141-20-9/93/95/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 424747-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
SKU:RYC424747-000

Detailed Description

Elevate your industrial cable setup with this high-performance multiconductor wire, boasting a robust construction designed for heavy-duty applications. With a voltage rating of 600 V AC and a wire size of 20 AWG, it ensures reliable power transmission even in demanding environments. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and resistance to heat, with an operating temperature range of -65 to 150 °C. Tin-coated copper conductors further enhance conductivity and longevity. Trust in this cable for efficient and safe operation in industrial settings.