426695-000

Heilind Number:RYC426695-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:426695-000
ECAD Model:
3D Model

Description:

44AM1831-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 426695-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYC426695-000

Detailed Description

Experience superior power transmission with our high-performance 600 V AC cable, designed for industrial applications. Featuring 22 AWG tin-coated copper conductors and a durable Modified Radiation Cross-linked PVDF jacket, this cable ensures reliable connectivity in even the harshest environments. With an impressive operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. Trust in the quality and durability of our cable for all your electrical power needs.