426927-000

Heilind Number:RYC426927-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:426927-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0822-22-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 426927-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
SKU:RYC426927-000

Detailed Description

Enhance your industrial installations with the ultimate in power transmission efficiency using our high-performance Multiconductor Industrial Cable. Operating at a voltage of 600 V AC, this robust cable is designed for optimal conductivity, featuring 22 AWG silver-coated copper conductors. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, ensures exceptional durability even in extreme temperatures ranging from -65 to 200 °C. Trust in the reliability of this cable for seamless power distribution in your electrical systems.