430469-000

Heilind Number:RYC430469-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:430469-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1142-22-9/93/95/96-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 430469-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:55A1142-22-9/93/95/96-3
SKU:RYC430469-000

Detailed Description

Enhance your industrial power systems with our high-performance Multiconductor Cable, designed for optimum efficiency and durability. Featuring a robust construction, this cable is engineered for heavy-duty applications, offering a safe and reliable solution for transmitting power. With a voltage rating of 600 V AC and a wire size of 22 AWG, it ensures seamless power delivery even in demanding environments. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, provides exceptional protection against harsh conditions, while the silver-coated copper conductors guarantee efficient conductivity. Operating smoothly within a wide temperature range from -65 to 200 °C, this cable is suitable for use in a variety of industrial settings. Upgrade your power distribution system with this versatile and dependable Multiconductor Cable, ensuring uninterrupted performance in critical operations.