435975-000

Heilind Number:RYC435975-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:435975-000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

22759/43-22-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 435975-000
Outside Diameter:.043 in, 1.09 mm
Number of Conductors:1
Number of Strands:19
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.031 in, .79 mm
Wire Size:22 AWG, .33 mm²
Rated Voltage:600 V
Jacket Color:Blue
Insulation Thickness:.003 in
SKU:RYC435975-000

Detailed Description

Enhance your wiring setup with this high-performance 22 AWG hook-up wire. Boasting a .33 mm² copper conductor with 19 strands, it ensures reliable connectivity for various applications. The blue jacket not only adds a pop of color but also provides durability, meeting a 600V rating. With an operating temperature range of -65 to 200°C, it's suitable for both indoor and outdoor use. The .043-inch outside diameter and .003-inch insulation thickness offer flexibility and ease of installation. Upgrade your wire, cable, and assembly systems with this top-of-the-line essential.