4377070001

Heilind Number:RYC4377070001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:4377070001
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/4-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 4377070001
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-1K-1/4-2.0-S1-9
SKU:RYC4377070001

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-1/4-2.0-S1-9 Printable Shrink Tubing. This durable white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables ranging from 2.31mm to 5.46mm in diameter. With an operating temperature range of -55 to 135°C (-67 to 275°F), it's suitable for various environments. The ladder design adds flexibility during installation, while the included part aliases simplify ordering. Perfect for wire and cable marking applications, this tubing is a versatile choice for professionals seeking efficient labeling solutions.