44/0411-16-2

Heilind Number:RYC44/0411-16-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44/0411-16-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44/0411-16-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44/0411-16-2
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 135 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:270783-000
SKU:RYC44/0411-16-2

Detailed Description

Enhance your electrical setups with our high-performance 16 AWG wire, designed for reliable power transmission in a variety of applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures optimal conductivity and protection against harsh environmental conditions. With a rated voltage of 600 V and an operating temperature range of -65 to 135 °C, it guarantees safety and efficiency in both indoor and outdoor settings. The vibrant red jacket color not only adds a pop of color to your installations but also allows for easy identification. Trust in the quality and durability of this wire for all your hookup and equipment needs.