| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44/0412-26-9 |
| Wire Size: | 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 135 °C |
| Part Aliases: | 270001-004 |
| SKU: | RYC44/0412-26-9 |
44/0412-26-9
| Heilind Number: | RYC44/0412-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44/0412-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 26 AWG hookup wire. Designed for optimal performance, this wire features a durable silver-coated copper conductor and modified radiation cross-linked PVDF insulation, ensuring reliability even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 135°C, it's suitable for a wide range of applications. The sleek white jacket not only provides a professional finish but also offers added protection. Trust in the superior quality of our wire for all your connectivity needs.

