| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44/7031-16-1 |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 300 V |
| Part Aliases: | 2819013001 |
| SKU: | RYC44/7031-16-1 |
44/7031-16-1
| Heilind Number: | RYC44/7031-16-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44/7031-16-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our high-quality insulating material made of radiation-crosslinked, extruded polyalkene. Featuring a conductor material of tin-coated copper, this wire boasts durability and conductivity for optimal performance. The 16 AWG wire size, equivalent to 1.31 mm², is suitable for various applications, while its 300V rating ensures safe and efficient operation. Trust in the reliability of this hookup wire for all your electrical needs.

