44/7031-18-0

Heilind Number:RYC44/7031-18-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44/7031-18-0
ECAD Model:
3D Model

Description:

44/7031-18-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44/7031-18-0
Outside Diameter:.063 in, 1.6 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.063 in, 1.6 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:18 AWG, .82 mm²
Rated Voltage:300 V
Wire Color:Black
Part Aliases:2818553002
SKU:RYC44/7031-18-0

Detailed Description

Enhance your wire management with this high-quality hookup wire, featuring an outside diameter of .063 inches and insulation made of radiation-crosslinked, extruded polyalkene. The single conductor is composed of tin-coated copper, with a wire size of 18 AWG (.82 mm²) and a rated voltage of 300 V. Its sleek black color adds a professional touch to any project, while its RoHS compliance ensures environmentally friendly usage. Perfect for various applications, this wire guarantees reliable performance and easy installation. Elevate your wiring setup with this essential component, a must-have in any toolkit.