44/7031-18-1

Heilind Number:RYC44/7031-18-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44/7031-18-1
ECAD Model:
3D Model

Description:

44/7031-18-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44/7031-18-1
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Conductor Material:Tin-Coated Copper
Wire Size:18 AWG, .82 mm²
Rated Voltage:300 V
Part Aliases:2818823001
SKU:RYC44/7031-18-1

Detailed Description

Enhance your wire management setup with this high-quality hookup wire. Crafted from radiation-crosslinked, extruded polyalkene insulation and featuring a durable tin-coated copper conductor, it ensures reliable performance in various applications. The 18 AWG wire size, equivalent to .82 mm², is suitable for handling moderate power levels, with a rated voltage of 300 V. Perfect for both residential and commercial use, this wire guarantees efficient and secure connectivity in any setup. Upgrade your wire management system with this essential component.