44/7031-18-2

Heilind Number:RYC44/7031-18-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44/7031-18-2
ECAD Model:
3D Model

Description:

44/7031-18-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44/7031-18-2
Outside Diameter:.063 in, 1.6 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.063 in, 1.6 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:18 AWG, .82 mm²
Rated Voltage:300 V
Wire Color:Red
Part Aliases:2818543001
SKU:RYC44/7031-18-2

Detailed Description

Enhance your wire management system with this high-quality hookup wire. Featuring a durable tin-coated copper conductor, it ensures reliable performance for various applications. The single conductor design, with an 18 AWG wire size and 1.6mm insulation material, offers optimal conductivity and flexibility. With a rated voltage of 300V, this wire is suitable for both commercial and residential use. Its vibrant red color not only adds a pop of color to your setup but also helps with easy identification. Constructed with radiation-crosslinked, extruded polyalkene, it guarantees longevity and resistance to wear and tear. Upgrade your wire setup with this versatile and efficient solution.