44/7031-20-6

Heilind Number:RYC44/7031-20-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44/7031-20-6
ECAD Model:
3D Model

Description:

44/7031-20-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44/7031-20-6
Outside Diameter:.053 in, 1.35 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.053 in, 1.35 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG, .52 mm²
Rated Voltage:300 V
Wire Color:Blue
Part Aliases:2800323005
SKU:RYC44/7031-20-6

Detailed Description

Enhance your wire management with this high-quality hookup wire, featuring a single conductor crafted from tin-coated copper for optimal conductivity. With an insulation material of radiation-crosslinked, extruded polyalkene, it ensures durability and safety. The wire is designed with a 20 AWG wire size, perfect for various applications, and has an outside diameter of .053 inches. Rated for 300V, it guarantees reliable performance. The vibrant blue color adds a touch of organization to your setup. Rest assured of its environmental compliance with RoHS, making it an eco-friendly choice. Elevate your wire assembly projects with this essential component.