| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44/7031-22-2 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Wire Diameter: | .045 in, 1.14 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 300 V |
| Wire Color: | Red |
| Part Aliases: | 2816403002 |
| SKU: | RYC44/7031-22-2 |
44/7031-22-2
Specifications
Detailed Description
Enhance your wire management with our meticulously crafted single conductor, boasting a durable tin-coated copper construction. With an outside diameter of .045 inches and a wire diameter of 1.14 mm, this hookup wire offers optimal flexibility for various applications. The vibrant red color not only adds a pop of visual interest but also aids in easy identification. Its 22 AWG wire size, equivalent to .33 mm², ensures reliable performance, while the radiation-crosslinked, extruded polyalkene insulation guarantees safety and longevity. Rated for 300 volts, this high-quality wire is a must-have for any project requiring precision and durability. Elevate your wiring setup with this top-tier component.

