| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44/7031-22-4 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Wire Diameter: | .045 in, 1.14 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 300 V |
| Wire Color: | Yellow |
| Part Aliases: | 2816213004 |
| SKU: | RYC44/7031-22-4 |
44/7031-22-4
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire, featuring a durable tin-coated copper conductor in a 22 AWG size (.33 mm²). The insulation is crafted from radiation-crosslinked, extruded polyalkene, providing excellent protection and longevity. With an outside diameter of .045 inches (1.14 mm) and a vibrant yellow color, this wire is not only reliable but also easy to identify in your setups. It boasts a rated voltage of 300 V, making it suitable for a variety of applications. Trust in the superior quality of this single-conductor wire for all your wire management needs.

