44/7031-22-45

Heilind Number:RYC44/7031-22-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44/7031-22-45
ECAD Model:
3D Model

Description:

44/7031-22-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44/7031-22-45
Outside Diameter:.045 in, 1.14 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.045 in, 1.14 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG, .33 mm²
Rated Voltage:300 V
Wire Color:Yellow with Green Stripe
Part Aliases:5222393001
SKU:RYC44/7031-22-45

Detailed Description

Enhance your wire management setup with our high-quality hook-up wire, boasting an impressive 22 AWG size and a durable construction for optimal performance. With an outside diameter of .045 inches and a yellow hue accented by a sleek green stripe, this wire not only delivers on functionality but also adds a pop of color to your workspace. The single conductor is crafted from tin-coated copper, ensuring reliable conductivity, while the insulation, made of radiation-crosslinked polyalkene, offers enhanced durability. Suitable for various applications, this wire is rated for 300 volts and features a wire diameter of 1.14 mm (.045 inches), making it a versatile and essential component in any toolkit. Elevate your wiring projects with this top-tier cable, perfect for professionals and DIY enthusiasts alike.