| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44/7031-22-6 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Wire Diameter: | .045 in, 1.14 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 300 V |
| Wire Color: | Blue |
| Part Aliases: | 2816413004 |
| SKU: | RYC44/7031-22-6 |
44/7031-22-6
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup wire, designed for optimal performance. Featuring a single conductor made of tin-coated copper, it ensures efficient conductivity. The insulation, crafted from radiation-crosslinked polyalkene, guarantees durability and protection. With a wire diameter of 1.14mm (.045in) and 22 AWG sizing (.33mm²), it is suitable for various applications. The blue color allows for easy identification, while its 300V rating ensures reliable operation. Upgrade your setup with this essential component for seamless connectivity.

