| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 447961-000 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Plated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Part Aliases: | 55PC1231-20-2/4/6-9CS2502 |
| SKU: | RYC447961-000 |
447961-000
| Heilind Number: | RYC447961-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 447961-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial setup with our high-performance Multiconductor Cable, designed for efficient power transmission. With a voltage rating of 600 V AC and a durable Radiation-Crosslinked, Modified ETFE jacket, this cable ensures reliable operation even in challenging environments. The 20 AWG Tin-Plated Copper conductors offer optimal conductivity, while the wide operating temperature range of -65 to 150 °C allows for versatile use. Trust in the quality and durability of this cable for seamless power distribution in your applications.

