44A0111-10-0-MX

Heilind Number:RYC44A0111-10-0-MX
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-10-0-MX
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0111-10-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-10-0-MX
Wire Size:10 AWG
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.129 in, 3.28 mm
Number of Strands:37
Number of Conductors:1
Conductor Outside Diameter:.11 in, 2.79 mm
Part Aliases:792090-000
SKU:RYC44A0111-10-0-MX

Detailed Description

Elevate your wiring projects with our high-quality 10 AWG black wire, designed for optimal performance in a variety of applications. This RoHS-compliant wire features a durable jacket and tin-coated copper conductor, ensuring reliability and longevity. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it's suitable for both indoor and outdoor use. The single conductor with 37 strands offers flexibility and ease of installation, while the modified radiation cross-linked PVDF insulation provides excellent protection. With an outside diameter of 3.28mm, this wire is a versatile choice for hook-up and equipment applications, delivering efficient power transmission. Upgrade your wiring setup with this essential component.