| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-10-0 |
| Outside Diameter: | .129 in, 3.28 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .129 in, 3.28 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Part Aliases: | 7920903001 |
| SKU: | RYC44A0111-10-0 |
44A0111-10-0
| Heilind Number: | RYC44A0111-10-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-10-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-quality 10 AWG single-conductor cable, perfect for various applications. Crafted with durable tin-coated copper and boasting a 600 V rating, this black wire guarantees reliable performance. Its outer diameter of .129 inches (3.28 mm) and modified radiation cross-linked PVDF insulation ensure both flexibility and protection. Compliant with RoHS standards, this cable is not only efficient but also environmentally friendly. Upgrade your setup with this essential component, a versatile solution for all your wiring needs.

