| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-10-1 |
| Outside Diameter: | .129 in |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .129 in |
| Strand Size: | 26 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .11 in, 2.79 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Brown |
| Part Aliases: | D327713001 |
| SKU: | RYC44A0111-10-1 |
44A0111-10-1
Specifications
Detailed Description
Enhance your wire management with our high-performance single-conductor hookup wire. Featuring a durable Modified Radiation Cross-linked PVDF insulation, this wire ensures reliable performance in various applications. The conductor, made of Tin-Coated Copper, is meticulously crafted with 37 strands of 26 AWG wire, providing flexibility and conductivity. With a wire size of 10 AWG and a rated voltage of 600V, it meets stringent industry standards for quality and safety. The brown color coding simplifies identification, while the .129-inch diameter guarantees easy installation. Elevate your projects with this essential component, perfect for a wide range of electronic and electrical tasks.

