44A0111-10-2-US

Heilind Number:RYC44A0111-10-2-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-10-2-US
ECAD Model:
3D Model

Description:

44A0111-10-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-10-2-US
Outside Diameter:.129 in, 3.28 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.107 in, 2.72 mm
Wire Size:10 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:024323-000
SKU:RYC44A0111-10-2-US

Detailed Description

Enhance your electrical connections with this high-performance 10 AWG wire, designed for durability and efficiency. Featuring a robust construction, it boasts a tin-coated copper conductor with 37 strands, ensuring optimal conductivity. The red jacket not only provides a vibrant and easily identifiable color but also offers protection in various environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its modified radiation cross-linked PVDF insulation guarantees safety and reliability. Whether for industrial, commercial, or residential use, this wire is a dependable choice for all your connectivity needs.