| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-10-45 |
| Outside Diameter: | .129 in, 3.28 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .129 in, 3.28 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Part Aliases: | 7827343001 |
| SKU: | RYC44A0111-10-45 |
44A0111-10-45
| Heilind Number: | RYC44A0111-10-45 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-10-45 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality single conductor hookup wire. Featuring a durable tin-coated copper construction and a 10 AWG wire size, it offers reliable performance for various applications. The insulation, made of Modified Radiation Cross-linked PVDF, ensures safety and longevity, while the yellow color with a green stripe allows for easy identification. With a rated voltage of 600 V and RoHS compliance, this wire meets industry standards for environmental responsibility. Upgrade your setup with this essential component for seamless connectivity.

