| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-10-9-MX |
| Wire Size: | 10 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .129 in, 3.28 mm |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .107 in, 2.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 283878-000 |
| SKU: | RYC44A0111-10-9-MX |
44A0111-10-9-MX
| Heilind Number: | RYC44A0111-10-9-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-10-9-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 10 AWG wire, featuring a durable tin-coated copper conductor and white PVDF insulation. With a rated voltage of 600 V and a temperature range of -65 to 150°C, this wire is perfect for a wide range of applications. The 37 strands ensure flexibility and easy installation, while the .129-inch outside diameter provides efficient conductivity. Trust in the performance and reliability of this wire for all your hookup and equipment needs.

