| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-12-2 |
| Wire Size: | 12 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Outside Diameter: | .108 in, 2.74 mm |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282263-000 |
| SKU: | RYC44A0111-12-2-MX |
44A0111-12-2
| Heilind Number: | RYC44A0111-12-2-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-12-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations with this high-quality 12 AWG wire, engineered for reliable performance in demanding environments. Featuring a durable red jacket and a tin-coated copper conductor with 37 strands, it offers excellent conductivity and flexibility. The insulation, made of modified radiation cross-linked PVDF, ensures safe operation in a wide temperature range from -65 to 150 °C. With a rated voltage of 600V, this wire is suitable for various applications in hookup and equipment setups. Its precise construction, with an outside diameter of 2.74mm and a single conductor, guarantees efficient and consistent performance. Trust in the quality of this wire for your projects.

