| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-12-2L |
| Outside Diameter: | .108 in, 2.74 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .108 in, 2.74 mm |
| Strand Size: | 28 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2851833004 |
| SKU: | RYC44A0111-12-2L |

