| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-12-45 |
| Outside Diameter: | .108 in, 2.74 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .108 in, 2.74 mm |
| Strand Size: | 28 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2827013002 |
| SKU: | RYC44A0111-12-45 |
44A0111-12-45
| Heilind Number: | RYC44A0111-12-45 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-12-45 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire. Featuring a sturdy construction with a single conductor and 37 strands of tin-coated copper, it ensures reliable performance. The insulation, made of modified radiation cross-linked PVDF, provides durability and protection. With an outside diameter of .108 inches and a wire size of 12 AWG, it's suitable for various applications. Rated for 600 volts and ROHS compliant, this white wire is a versatile and eco-friendly choice. Upgrade your setup with this essential component for seamless connectivity in any project.

