| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-12-5 |
| Outside Diameter: | .108 in, 2.74 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .108 in, 2.74 mm |
| Strand Size: | 28 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2824313006 |
| SKU: | RYC44A0111-12-5 |
44A0111-12-5
| Heilind Number: | RYC44A0111-12-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-12-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-quality, white-colored hookup wire. Featuring a durable construction with a tin-coated copper conductor and 37 strands of 28 AWG wire, this wire ensures reliable performance. The insulation is made of modified radiation cross-linked PVDF, offering excellent protection. With a wire diameter of 2.74 mm and an outside diameter of .108 inches, it's suitable for various applications. Rated for 600 volts, it meets safety standards while providing flexibility for use in different environments. Upgrade your setup with this dependable wire solution.

