| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-12-8 |
| Outside Diameter: | .108 in, 2.74 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .108 in, 2.74 mm |
| Strand Size: | 28 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2824223006 |
| SKU: | RYC44A0111-12-8 |
44A0111-12-8
| Heilind Number: | RYC44A0111-12-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-12-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire. Featuring a durable construction with a tin-coated copper conductor and a modified radiation cross-linked PVDF insulation, this wire ensures reliable performance. With an outside diameter of .108 inches and a 28 AWG strand size, it offers flexibility for various applications. RoHS compliant and rated for 600 volts, it meets safety standards for your peace of mind. The white color adds versatility, while the single 12 AWG conductor with 37 strands guarantees efficient conductivity. Elevate your wiring projects with this essential component.

